WRM0207HPC-1K5FT2
See Product Specifications
Mfr.:
Description:
MELF Resistors 2/5W 1.5K Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹20.50 | ₹20.50 | |
| ₹16.59 | ₹165.90 | |
| ₹13.88 | ₹347.00 | |
| ₹10.16 | ₹1,016.00 | |
| ₹9.32 | ₹2,330.00 | |
| ₹9.22 | ₹4,610.00 | |
| ₹8.01 | ₹8,010.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹8.01 | ₹16,020.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
