WRM0207HPC-750KFT2
See Product Specifications
Mfr.:
Description:
MELF Resistors 2/5W 750K Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹42.86 | ₹42.86 | |
| ₹32.43 | ₹324.30 | |
| ₹24.69 | ₹617.25 | |
| ₹13.98 | ₹1,398.00 | |
| ₹11.55 | ₹2,887.50 | |
| ₹9.97 | ₹4,985.00 | |
| ₹9.04 | ₹9,040.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹9.04 | ₹18,080.00 | |
| ₹7.73 | ₹30,920.00 | |
| ₹7.17 | ₹57,360.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
