13650

Wiha
596-13650
13650

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Hex L-Key 1.5mm x 100mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,160.58 ₹1,160.58

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205400000
USHTS:
8207907585
TARIC:
8205400000
ECCN:
EAR99