13653

Wiha
596-13653
13653

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Hex L-Key 3.0mm x 130mm

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,422.86 ₹1,422.86

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Brand: Wiha
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205400000
USHTS:
8203206060
TARIC:
8203200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.