W25N01GVSFIG

Winbond
454-W25N01GVSFIG
W25N01GVSFIG

Mfr.:

Description:
NAND Flash 1G-bit Serial NAND flash, 3V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,332

Stock:
1,332 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1332 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1232
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹357.56 ₹357.56
₹331.51 ₹3,315.10
₹323.42 ₹8,085.50

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NAND Flash
RoHS:  
SMD/SMT
SOIC-16
W25N01GV
1 Gbit
SPI
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 35 mA
Brand: Winbond
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.b.1

QspiNAND Flash Memory

Winbond QspiNAND Flash Memory is high-performance, low-power memory built with Single-Level Cell (SLC) memory technology and implementing 1-bit Error Correction Code (ECC) on all read and write operations. The integrated ECC detects and corrects errors and enables contiguous good memory (bad block management). This feature offloads these functions from an external controller. The QspiNAND Flash Memory also supports Executive-in-Place (XiP) functionality, in which an SoC or processor executes application code directly from the external flash memory without shadowing it to DRAM.

FEATURED PRODUCTS
WINBOND