W25Q128FWFIQ

454-W25Q128FWFIQ
W25Q128FWFIQ

Mfr.:

Description:
NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Winbond W25Q128JWFIQ
Winbond
NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
W25Q128FW
128 Mbit
1.65 V
1.95 V
25 mA
SPI
104 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 264
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.