W74M00AVSSIG

454-W74M00AVSSIG
W74M00AVSSIG

Mfr.:

Description:
Security ICs / Authentication ICs Security Authenticator w/Monotonic Flash Counter, 3V, SPI Interface

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOP-8
Tube
Brand: Winbond
Memory Type: Flash
Moisture Sensitive: Yes
Product Type: Security ICs / Authentication ICs
Series: W74M00AV
Factory Pack Quantity: 90
Subcategory: Security ICs / Authentication ICs
Type: Authentication Flash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W74M Storage Flash Memory ICs

Winbond W74M Storage Flash Memory ICs provide a storage solution for systems with limited space, pins, and power. These ICs have a standard Hash-based Message Authentication Code (HMAC) SHA-256 crypto accelerator and four separate Monotonic Flash Counters. The W25R devices offer flexibility and performance well beyond ordinary Serial Flash devices. These ICs are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The W74M security products also provide enhanced security to gateways, sensors, doorbells, and cameras. These devices operate at -40°C to 85°C temperature range and 1.7V to 3.6V voltage range. The Winbond W74M products comprise of 2Gb, 1Gb, 512Mb, 256Mb, 128Mb, 64Mb, and 0Mb flash density. Typical applications include emerging IoT demanding, multi-layered authenticity, mobile accessories, home automation, industrial control, and smart home.