01381

Winchester
678-01381
01381

Mfr.:

Description:
DC Power Connectors POWERSNAP, STRAIT MALE, CBL MNT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,342.21 ₹1,342.21
₹1,190.38 ₹11,903.80
₹1,144.56 ₹28,614.00
₹1,098.74 ₹54,937.00
₹1,037.65 ₹1,03,765.00
₹946.02 ₹2,36,505.00
₹884.92 ₹4,42,460.00
₹811.26 ₹8,11,260.00

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: DC Power Connectors
RoHS:  
Connectors
Cable
Solder
30 A
Straight
PowerSnap
Brand: Winchester
Contact Gender: Male
Product Type: DC Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

PowerSnap Connectors

Winchester PowerSnap Connectors provide an ideal solution for transferring high power from a printed circuit board (PCB) to any location within a device. These connectors utilize a snap feature for secure mating, a feature not typically found in slide-on style power connectors. The small size enables multiple connections in densely configured arrangements, including those in harsh environments. The PowerSnap series is designed as an improvement over modified RF connectors, offering a robust alternative to weak soldered wires and a more reliable option than cable lugs. Winchester PowerSnap Connectors offer a range of configurations, including jack and plug options, as well as vertical, right-angle, and mini versions. These reliable, high-performance connectors are suitable for board-to-board and cable-to-board applications.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT