2900

Wiremold
681-2900
2900

Mfr.:

Description:
Wire Ducting & Raceways 3/4"x1 1/2" raceway 6 ft. length

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Troughs, Raceway
Polyvinyl Chloride (PVC)
6 ft
6 ft x 1.5 in x 0.75 in
Brand: Wiremold
Family: 2900 Series Uniduct Non-Metallic Raceway
Product Type: Wire Ducting & Raceways
Secondary Colour: Ivory
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: 78677603930
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8536691000
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.