8AT2PAA

Wiremold
681-8AT2PAA
8AT2PAA

Mfr.:

Description:
Wire Ducting & Raceways 8IN PREWIRED FLUSH STYLE ASSEM AA

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Poke-Thru
Aluminum
Aluminum
235 mm
235 mm
412 mm
8 in
Flush
Brand: Wiremold
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78656409640
Unit Weight: 5.488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.