RD2RBK10

Wiremold
681-RD2RBK10
RD2RBK10

Mfr.:

Description:
Power Outlet Strips RADIANT FPC 2OL BLACK 10FT CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Direct Plug In Adapters
2 Outlet Unit
Black
2 Outlet
10 ft
116 mm
116 mm
Power Cord
125 VAC
15 A
Not Protected
Furniture Power Center
Brand: Wiremold
Height: 51 mm
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 64 mm
Part # Aliases: 78677619264
Unit Weight: 898.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.