C6D10065G-TR

Wolfspeed
941-C6D10065GTR
C6D10065G-TR

Mfr.:

Description:
SiC Schottky Diodes Gen 6 650V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
₹213.38 ₹1,70,704.00

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
Single
36 A
650 V
1.4 V
39 A
20 uA
- 55 C
+ 175 C
Reel
Brand: Wolfspeed
Moisture Sensitive: Yes
Pd - Power Dissipation: 108 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.