353022

Wurth Elektronik / Midcom
710-353022
353022

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹537.65 ₹537.65
₹459.38 ₹4,593.80
₹421.17 ₹10,529.25
₹361.54 ₹27,115.50

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheet
Acrylic Adhesive
120 mm
65 mm
0.13 mm
Bulk
Brand: Wurth Elektronik / Midcom
Material: Nanocrystalline
Factory Pack Quantity: 75
Subcategory: EMI/RFI
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NanoCrystalline WE-FNCS EMI Shielding Products

Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding Products deliver advanced EMI shielding for low- to medium-frequency applications, combining flexibility with high magnetic permeability. These ultra-thin, multilayer sheets are lightweight and designed for demanding environments. The WE-FNCS series provides effective attenuation from 0.1MHz to 120MHz while facilitating integration into compact designs. Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding Products offer a reliable, cost-efficient solution for engineers seeking optimized electromagnetic compatibility.