157112V12700

Wurth Elektronik
710-157112V12700
157112V12700

Mfr.:

Description:
LED Displays & Accessories WL-S7DS Com Cathode 21mcd 2V Brt Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,497

Stock:
1,497 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹193.16 ₹193.16
₹172.49 ₹8,624.50
₹159.92 ₹15,992.00
₹147.34 ₹36,835.00
Full Reel (Order in multiples of 1100)
₹129.37 ₹1,42,307.00
₹120.39 ₹2,64,858.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: LED Displays & Accessories
RoHS:  
REACH - SVHC:
LED Displays
7 Segment
1 Digit
7.62 mm
7.3 mm x 12 mm x 3.75 mm
Green
570 nm
Common Cathode
12 mcd, 21 mcd
20 mA
2 V
+ 85 C
- 35 C
SMD/SMT
WL-S7DS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1100
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.22 mm x 7.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
8531200040
ECCN:
EAR99

WL-S7DS/WL-T7DS Display LEDs

Würth Elektronik WL-S7DS/WL-T7DS 7 Segment Display LEDs feature a mono-color display with single digit and grey surfaces. These LEDs are suitable for up to 100mA high peak currents and offer low power consumption. The WL-S7DS/WL-T7DS LEDs operate at 52mW power dissipation (PDiSS), 20mA continuous forward current (IF), and 5V reverse voltage (VREV). These LEDs are used in applications such as audio/measure equipment, instrument panels, digital readout display, and control units.