302102599

Wurth Elektronik
710-302102599
302102599

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Rectang Profile 80dB@100MHz 10x25x1000mm Hal Free

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,553.31 ₹1,553.31
₹1,392.11 ₹13,921.10
₹1,265.38 ₹31,634.50
₹1,146.11 ₹57,305.50
₹1,015.66 ₹1,01,566.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Adhesive Double Sided
1000 mm
10 mm
25 mm
WE-LT
Bulk
Brand: Wurth Elektronik
Material: Polyurethane (PUR)
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 23.278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.