3690103020

Wurth Elektronik
710-3690103020
3690103020

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet 3.0988x3.0988mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹297.24 ₹17,83,440.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
SMD/SMT
3.1 mm
3.1 mm
0.89 mm
WE-SHC
Reel
Brand: Wurth Elektronik
Material: Brass
Factory Pack Quantity: 6000
Subcategory: EMI/RFI
Unit Weight: 17.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-SHC PCB Board Shields for EMI Protection

Würth Elektronik WE-SHC PCB Board Shields for EMI Protection shield RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases. The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. Würth Elektronik WE-SHC PCB Board Shields for EMI Protection consist of two components: a grid frame and a removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC shielding cabinets includes six standard sizes.

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.