418217270908A

Wurth Elektronik
710-418217270908A
418217270908A

Mfr.:

Description:
DIP Switches/SIP Switches WS-DITU 2.54 mm Cmpct THT DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,716

Stock:
1,716 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹344.99 ₹344.99
₹344.09 ₹7,914.07
₹319.83 ₹14,712.18
₹298.27 ₹34,301.05
₹274.01 ₹69,324.53
₹248.86 ₹1,25,923.16
₹247.06 ₹2,50,024.72
₹246.16 ₹6,17,123.12

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Raised
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
WS-DITU
Actuator Style: Raised
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: 25 mA
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 23
Subcategory: Switches
Unit Weight: 1.869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Würth Elektronik DIP Switches are dual in-line package devices offering 1 to 12 positions with flat or raised actuators and through-hole, surface-mount, or solder-pin termination styles. They offer 25mA to 100mA rated current, 24VDC or 50VDC rated voltage, and 500V (AC) withstanding voltage. Other features include 50mΩ or 100 mΩ initial contact resistance and 100MΩ insulation resistance. Würth Elektronik DIP Switches have an operating temperature range of -40°C to +85°C.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.