450405020524

Wurth Elektronik
710-450405020524
450405020524

Mfr.:

Description:
Slide Switches WS-SLSU Mini Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,785

Stock:
1,785 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.74 ₹90.74
₹85.08 ₹2,127.00
₹81.40 ₹8,140.00
₹77.80 ₹19,450.00
₹74.30 ₹37,150.00
₹67.11 ₹67,110.00
Full Reel (Order in multiples of 1800)
₹60.37 ₹1,08,666.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Slide Switches
RoHS:  
WS-SLSU
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Slide Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Unit Weight: 107.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

WR-FPC LIF & ZIF Connectors

Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.