694106106102

Wurth Elektronik
710-694106106102
694106106102

Mfr.:

Description:
DC Power Connectors WR-DC PwrJk CtrPnSMT RtAngld W/4 Sldg Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482
Can Dispatch Immediately
On Order:
2,000
Expected 20-02-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.71 ₹161.71
₹153.63 ₹1,536.30
₹136.56 ₹6,828.00
₹125.78 ₹12,578.00
Full Reel (Order in multiples of 250)
₹125.78 ₹31,445.00
₹109.60 ₹54,800.00
₹93.43 ₹93,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.4 mm
SMD/SMT
Solder
5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Center Pin Length: 7.85 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: WR-DC
Factory Pack Quantity: 250
Subcategory: Power Connectors
Unit Weight: 2.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.