74479276222C

Wurth Elektronik
710-74479276222C
74479276222C

Mfr.:

Description:
Power Inductors - SMD WE-PMCI 0806 Power 2.2uH 1.6A 112mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,852

Stock:
3,852
Can Dispatch Immediately
On Order:
3,000
Expected 05-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹83.02 ₹4,151.00
₹73.24 ₹7,324.00
₹64.48 ₹64,480.00
Full Reel (Order in multiples of 3000)
₹49.11 ₹1,47,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
2.2 uH
20 %
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
WE-PMCI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-PMCI AEC-Q200 Power Molded Inductors

Würth Elektronik WE-PMCI Power Molded Chip Inductors are ideal for high switching frequencies greater than 1MHz. These AEC-Q200-qualified high-efficiency, compact chip-type inductors feature small electrical resistance, with RDC values starting at 19mΩ. The inductors are available in three types: standard, low profile, and high saturation current. Ideal applications for Würth Elektronik WE-PMCI Power Molded Chip Inductors include smartphones, tablets, notebooks, and digital cameras.

Power Inductors for Small Mobile Devices

Würth Elektronik Power Inductors for Small Mobile Devices are compact, high-current SMD inductors suitable for portable devices. These Würth Elektronik power inductors include WE-PMI High Current Multilayer Power Inductors, WE-PMCI Molded Power-Chip Inductors, and WE-PMMI Metal Alloy-Multilayer SMD Power Inductors.