9775031960R

Wurth Elektronik
710-9775031960R
9775031960R

Mfr.:

Description:
Standoffs & Spacers WA-SMSR Reverse SMD Steel Spacer 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,442

Stock:
2,442 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.33 ₹94.33
₹88.49 ₹884.90
₹82.20 ₹4,110.00
₹72.77 ₹7,277.00
Full Reel (Order in multiples of 700)
₹65.49 ₹45,843.00
₹56.78 ₹79,492.00
₹56.69 ₹1,19,049.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
3.1 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Inside Diameter: 4.2 mm
Mounting Hole Size: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMSR Reverse SMD
Factory Pack Quantity: 700
Subcategory: Hardware
Unit Weight: 276 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318290000
TARIC:
8547200090
ECCN:
EAR99

SMT Spacers

Würth Elektronik SMT Spacers simplify the surface mount technology (SMT) assembly process while ensuring precision and durability. These innovative spacers enable quick, solderable installation, reducing assembly time and improving efficiency in electronic manufacturing. Ideal for maintaining accurate spacing and secure connections on PCBs, these SMT spacers from Würth Elektronik provide consistent performance and long-term reliability.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WA-SMSR M3 Internal Thread Steel Spacers

Würth Elektronik WA-SMSR SMD Steel Spacers create distance on the bottom of a PCB by assembling and soldering on the top. The WA-SMSR spacers feature an M3 internal through-thread, an inner diameter of 4.2mm, and an outer diameter of 6mm. These steel spacers come in a simple and fast automated assembly. Würth Elektronik WA-SMSR spacers offer high mechanical forces and torques and 0.5Nm tightening torque.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.