ACS60US24

XP Power
209-ACS60US24
ACS60US24

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, OPEN FRAME 60W 24V

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,490.74 ₹7,490.74
₹7,266.18 ₹36,330.90
₹7,041.61 ₹70,416.10
₹6,742.50 ₹1,68,562.50
₹6,292.45 ₹6,29,245.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Open Frame
500 VAC to 3 kVAC
86 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30.48 mm (1.2 in)
ACS40-60
Brand: XP Power
Compliance: CSA22.2 No. 234, EN60950, UL1950
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.