AEH130PS24

209-AEH130PS24
AEH130PS24

Mfr.:

Description:
Desktop AC Adapters AC/DC, 130W External Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
130 W
24 V
5.4 A
Industrial
DIN Connector
8 Pin DIN Plug
1.2 m
80 %
AEH
Approvals: CE, CSA/cUL, EN, UL
Brand: XP Power
Compliance: CE, CSA/cUL, EN, UL
Height: 29 mm
Length: 196 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 15
Subcategory: AC-DC Power Supply
Width: 88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.