AEH130PS28

XP Power
209-AEH130PS28
AEH130PS28

Mfr.:

Description:
Desktop AC Adapters AC/DC, 130W External Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,283.74 ₹1,99,256.10

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
130 W
28 V
Industrial
DIN Connector
8 Pin DIN Plug
1.2 m
80 %
AEH
Approvals: CE, CSA/cUL, EN, UL
Brand: XP Power
Compliance: CE, CSA/cUL, EN, UL
Height: 29 mm
Length: 196 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 15
Subcategory: AC-DC Power Supply
Width: 88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.