AEL40US48

XP Power
209-AEL40US48
AEL40US48

Mfr.:

Description:
Desktop AC Adapters AC/DC, 40W External Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,401.82 ₹2,20,091.00
₹4,110.17 ₹4,11,017.00
₹4,109.24 ₹10,27,310.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
40 W
48 V
830 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
91 %
AEL15-80
AC Inlet Type: IEC-320
Approvals: CCC, EN, TUV, U/cUL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CCC, EN, TUV, U/cUL
Height: 34.5 mm
Length: 118 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 52 mm
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.