AFM45US12C2

209-AFM45US12C2
AFM45US12C2

Mfr.:

Description:
Desktop AC Adapters EXTERNAL, 48W, IT & MEDICAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
80 VAC to 264 VAC
1 Output
48 W
12 V
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
950 mm
87.7 %
AFM30-60
AC Inlet Type: C2
Approvals: CCC, EN, IEC, UL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CCC, EN, IEC, UL
Height: 30.8 mm
Length: 121 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Width: 50 mm
Unit Weight: 256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.