AHE220PS24

209-AHE220PS24
AHE220PS24

Mfr.:

Description:
Desktop AC Adapters AC/DC, 220W External Power Supply, Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
220 W
24 V
9.16 A
Industrial
DIN Connector
4 Pin DIN Plug
1.9 m
Level VI
AHE220
2xMOPP
AC Inlet Type: IEC-320
Approvals: AU/NZ, CB, CCC, EN, IEC, TUV, UL/cUL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, EN, IEC, TUV, UL/cUL
Height: 44 mm
Length: 197 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Width: 88 mm
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.