AHM100PS12

XP Power
209-AHM100PS12
AHM100PS12

Mfr.:

Description:
Desktop AC Adapters PSU, 100W, EXTERNAL, MEDICAL + IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,102.00 ₹8,102.00
₹7,859.73 ₹39,298.65
₹7,616.53 ₹76,165.30
₹7,292.27 ₹3,93,782.58
₹6,805.87 ₹7,35,033.96

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
100 W
12 V
8.33 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level V
AHM
2xMOPP
AC Inlet Type: IEC-320
Approvals: ANSI/AAMI, CSA, EN, UL/cUL
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, UL/cUL
Height: 37 mm
Length: 160 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Width: 64 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.