ALM120PS12

XP Power
209-ALM120PS12
ALM120PS12

Mfr.:

Description:
Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 13-04-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,691.20 ₹7,691.20
₹7,461.21 ₹37,306.05
₹7,230.32 ₹72,303.20
₹6,922.17 ₹4,15,330.20
₹6,461.29 ₹6,46,129.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
120 W
12 VDC
10 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level VI, CoC Tier 2
ALM120
2xMOPP
AC Inlet Type: IEC-320
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CE, CSA, TUV, UL
Height: 38 mm
Length: 171 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99