AMM120PS24

209-AMM120PS24
AMM120PS24

Mfr.:

Description:
Desktop AC Adapters Power supply, 120 Watt switcher, medical desktop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power ALM120PS24
XP Power
Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
80 VAC to 264 VAC
1 Output
120 W
24 V
5 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
Level VI
AMM
AC Inlet Type: IEC-320
Approvals: CSA/cUL, EN, TUV
Brand: XP Power
Compliance: CSA/cUL, EN, TUV
Height: 43.7 mm
Length: 160 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 76.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390