AQM200PS48-C2

XP Power
209-AQM200PS48-C2
AQM200PS48-C2

Mfr.:

Description:
Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,284.56 ₹14,284.56
₹13,856.02 ₹69,280.10
₹13,427.49 ₹1,34,274.90
₹12,856.10 ₹6,17,092.80
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Required
Universal
85 VAC to 264 VAC
1 Output
150 mW
48 VDC
4.2 A
Medical
DIN Connector
4 Pin DIN
1.2 m
93.5 %
Brand: XP Power
Connector A Polarity: Center Positive
Height: 33 mm
Length: 166.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 54.2 mm
Part # Aliases: AQM200PS48C2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AQM Series Medical Power Supplies

XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.