AQM250PS19-C2

XP Power
209-AQM250PS19-C2
AQM250PS19-C2

Mfr.:

Description:
Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,238.30 ₹17,238.30
₹16,721.15 ₹83,605.75
₹16,204.00 ₹1,62,040.00
₹15,514.47 ₹9,30,868.20
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Required
Universal
85 VAC to 264 VAC
1 Output
250 W
19 VDC
13.2 A
Medical
Rectangular Connector
6 Pin Rectangular
1 m
94.3 %
Brand: XP Power
Connector A Polarity: Center Positive
Height: 67 mm
Length: 173 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQM Series Medical Power Supplies

XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.