AQM450PS48

XP Power
209-AQM450PS48
AQM450PS48

Mfr.:

Description:
Desktop AC Adapters 450W desktop GaN mediacl AC-DC power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,062.05 ₹23,062.05
₹22,370.65 ₹1,11,853.25
₹21,678.33 ₹2,60,139.96
60 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Included
90 VAC to 264 VAC
1 Output
450 W
48 VDC
9.38 A
Medical, Industrial
Rectangular Connector
6 Pin Molex Mini Fit
1.2 m
94 %
AQM450
AC Inlet Type: C-14
Brand: XP Power
Connector A Polarity: Center Positive
Height: 47 mm
Length: 254 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 116 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQM450 Convection-Cooled Adapters

XP Power AQM450 Convection-Cooled Adapters offer 450W of convection-cooled power, high efficiency, high power density, and a 50% size reduction compared to traditional designs. AQM450 adapters feature a fully sealed enclosure with IP22 compliance, worldwide medical and industrial safety approvals, and a smooth surface finish, allowing easy cleaning in clinical environments. These adapters provide Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. XP Power AQM450 Convection-Cooled Adapters are suitable for various medical applications, including patient monitoring, imaging, hospital equipment, and industrial applications, such as process control and test and measurement.