AUM90PS24

XP Power
209-AUM90PS24
AUM90PS24

Mfr.:

Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 24VDC, 3.75A, level VII, class I, C14, 6 pin 5.5 x 2.5 plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,540.84 ₹3,540.84
₹3,434.61 ₹17,173.05
₹3,328.39 ₹33,283.90
₹3,186.76 ₹79,669.00
₹3,127.12 ₹3,12,712.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
80 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
Medical, Industrial
Barrel Connector
Barrel Jack
89 %
AUM90
AC Inlet Type: C14
Brand: XP Power
Connector A Polarity: Center Positive
Height: 32 mm
Length: 144 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUM90 90W External Desktop Adapters

XP Power AUM90 90W External Desktop Adapters offer a 12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power. These adapters adhere to global medical, home healthcare, and ITE safety standards and also meet energy-efficient level VI standards. With Class I or Class II construction options, AUM90 adapters feature a gasketed design and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. Specifications include an 80VAC to 264VAC universal input range, 2x MOPP isolation, and 0°C to +60°C operating temperature range. XP Power AUM90 90W External Desktop Adapters are suitable for healthcare, technology, home healthcare, and medical diagnostics.