CCB200PS15

XP Power
209-CCB200PS15
CCB200PS15

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 200W, OPEN FRAME, HIGH EFFICIENCY

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,534.61 ₹17,534.61
₹17,009.08 ₹85,045.40
₹16,482.61 ₹1,64,826.10
₹15,781.90 ₹3,94,547.50
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
200 W
80 VAC to 264 VAC
1 Output
15 VDC
13.3 A
Open Frame
4 kVAC
85 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
36.32 mm (1.43 in)
CCB200
Brand: XP Power
Compliance: EN60950-1, IEC60601-1, IEC60950-1, TUV, TUV60601-1, UL60601-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.