CCH600PS12

XP Power
209-CCH600PS12
CCH600PS12

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 600W, ENCLOSED, BASE PLATE COOLED

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 04-06-2026
6
2
Expected 22-06-2026
4
Expected 12-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,915.10 ₹57,915.10
₹56,178.22 ₹3,37,069.32
₹54,440.42 ₹6,53,285.04
30 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
603 W
90 VAC to 264 VAC
1 Output
12 VDC
50 A
Enclosed
3 kVAC
89 %
Industrial
214 mm (8.425 in)
102 mm (4.016 in)
43 mm (1.693 in)
CCH400-600
Brand: XP Power
Compliance: EN60950-1, IEC60950-1, TUV, UL60950-1
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.