CCM250PS12

XP Power
209-CCM250PS12
CCM250PS12

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 250W, U CHANNEL HIGH EFFICIENCY

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,631.10 ₹35,631.10
₹34,562.33 ₹1,72,811.65
₹33,493.55 ₹4,01,922.60
60 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
250 W
85 VAC to 275 VAC
1 Output
12 VDC
20.8 A
Open Frame
4 kVAC
95 %
Medical, Industrial
152 mm (5.984 in)
101.6 mm (4 in)
39.1 mm (1.539 in)
CCM250
Brand: XP Power
Compliance: CSA, EN60950-1, IEC60601-1, IEC60950-1, TUV, TUV 60601-1, UL60601-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.