CLC125US24

XP Power
209-CLC125US24
CLC125US24

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 125W, OPEN FRAME, 2X4"

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,716.06 ₹8,716.06
₹8,455.15 ₹42,275.75
₹8,193.32 ₹81,933.20
₹7,844.82 ₹1,96,120.50
288 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
125 W
85 VAC to 264 VAC
1 Output
24 VDC
5.2 A
Open Frame
3 kVAC
88 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
CLC125
Brand: XP Power
Compliance: CSA, EN60950-1, IEC60950-1, TUC, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.