CU10-00

209-CU10-00
CU10-00

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 10W PCB Mount Power Supply

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8.25 W
85 VAC to 264 VAC
1 Output
3.3 VDC
2.5 A
Open Frame
3 kVAC
65 %
Medical
65.02 mm (2.56 in)
45 mm (1.772 in)
23 mm (0.906 in)
CU10-15
Brand: XP Power
Compliance: CSA/cUL, CU15-M, EN60950, UL1950, UL2601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.