DLE25PS24

XP Power
209-DLE25PS24
DLE25PS24

Mfr.:

Description:
LED Power Supplies AC-DC LED driver 25W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,281.05 ₹6,84,315.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.05 A
24 VDC
25 W
90 VAC to 305 VAC
1 Output
Panel Mount
110 mm (4.331 in)
73.5 mm (2.894 in)
33 mm (1.299 in)
Industrial
DLE25-35
Brand: XP Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 348.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER