DNR240PS48-I

XP Power
209-DNR240PS48-I
DNR240PS48-I

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 240 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 30-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,774.05 ₹12,774.05
₹12,391.08 ₹61,955.40
₹12,008.11 ₹1,20,081.10
₹11,497.48 ₹2,87,437.00
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
48 V
5 A
Industrial
116 mm (4.567 in)
63.5 mm (2.5 in)
125 mm (4.921 in)
DNR120-480
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.