DTE06 DIN CLIP

XP Power
209-DTE06-DINCLIP
DTE06 DIN CLIP

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DIN CLIP FOR DTE06

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
51
Expected 02-06-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹323.33 ₹323.33
₹314.02 ₹1,570.10
₹304.70 ₹3,047.00
₹291.65 ₹7,291.25
₹272.09 ₹27,209.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
21.9 mm
17 mm
DTE06
Application: DTE06 DIN Rail
Brand: XP Power
Mounting Style: DIN Rail
Packaging: Bulk
Product: Accessories
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.