DTE2048S5V1

XP Power
209-DTE2048S5V1
DTE2048S5V1

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,306.42 ₹6,306.42
₹6,117.27 ₹30,586.35
₹5,928.11 ₹59,281.10
₹5,676.53 ₹1,41,913.25
280 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
20 W
48 V
18 V
75 V
5.1 V
4 A
2.5 kV
96 mm
54 mm
23.3 mm
Industrial
DTE20
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.