DTJ1524S15

XP Power
209-DTJ1524S15
DTJ1524S15

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 06-07-2026
123
46
Expected 10-08-2026
77
Expected 24-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,633.09 ₹3,633.09
₹3,525.00 ₹21,150.00
₹3,415.98 ₹40,991.76
₹3,270.62 ₹98,118.60
₹3,052.58 ₹3,11,363.16

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
9 V
36 V
15 V
1 A
3 kV
76.2 mm
31.4 mm
19.4 mm
Industrial
DTJ15
Brand: XP Power
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTJ DC-DC Converters

XP Power DTJ DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. XP Power DTJ series is IEC/UL/cUL 62368-1 safety approved and offers 3.0kVDC isolation between the supply and load. The DC-DC converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.