E15

XP Power
209-E15
E15

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 1500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,397.06 ₹15,397.06
₹15,166.91 ₹75,834.55
₹14,935.82 ₹1,49,358.20

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Output
3 W
700 mV
12 V
1.5 kV
2 mA
3.5 kV
63.5 mm (2.5 in)
38.1 mm (1.5 in)
21.6 mm (0.85 in)
Industrial
E
Brand: XP Power
Input Voltage: 0 V to 12 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 85.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.