ECE40US03-SD

XP Power
209-ECE40US03-SD
ECE40US03-SD

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC/DC, ENCAPSULATED, 40W, DIN RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,124.36 ₹8,124.36
₹7,881.16 ₹39,405.80
₹7,637.03 ₹76,370.30
₹7,312.77 ₹1,82,819.25
240 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
33 W
85 VAC to 264 VAC
1 Output
3.3 V
10 A
Industrial
87 mm (3.425 in)
40 mm (1.575 in)
28.5 mm (1.122 in)
ECE20-40
Brand: XP Power
Case Style: Encapsulated
Compliance: CSA/cUL, EN60950-1, UL60950-1
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.