ECE40US24-S

XP Power
209-ECE40US24-S
ECE40US24-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, ENCAPSULATED, 40W, SCREW CON

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
80
Expected 25-06-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,652.87 ₹7,652.87
₹7,423.65 ₹37,118.25
₹7,194.43 ₹71,944.30
₹6,887.87 ₹1,72,196.75
240 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
40 W
85 VAC to 264 VAC
1 Output
24 VDC
1.67 A
Encapsulated
3 kVAC
Industrial
87 mm
40 mm
28.5 mm
ECE20-40
Brand: XP Power
Compliance: CSA/cUL, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.