ECE60 DIN CLIP

XP Power
209-ECE60DINCLIP
ECE60 DIN CLIP

Mfr.:

Description:
Power Supplies Accessories PSU, 60W, ENCAPSULATED, SCREW+DIN

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹435.15 ₹435.15
₹422.11 ₹2,110.55
₹409.06 ₹4,090.60
₹392.29 ₹23,537.40
₹366.20 ₹36,620.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mounting Hardware
DIN Clip
ECE60
Brand: XP Power
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504902000
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER