ECE60US09-S

XP Power
209-ECE60US09-S
ECE60US09-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, ENCAPSULATED, 60W, SCREW CON

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,427.02 ₹9,427.02
₹9,144.69 ₹54,868.14
₹8,861.42 ₹1,06,337.04
₹8,484.97 ₹2,54,549.10
₹7,919.37 ₹8,07,775.74

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
85 VAC to 264 VAC
1 Output
9 VDC
6.67 A
Encapsulated
3 kVAC
Industrial
113 mm
40 mm
28.5 mm
ECE60
Brand: XP Power
Compliance: CB, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.