ECF40US36

XP Power
209-ECF40US36
ECF40US36

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 40W, 3"X1.5", GREEN POWER

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,931.44 ₹2,931.44
₹2,843.85 ₹14,219.25
₹2,756.26 ₹27,562.60
₹2,638.86 ₹65,971.50
₹2,462.75 ₹2,95,530.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
40 W
80 VAC to 264 VAC
1 Output
36 VDC
1.11 A
Open Frame
4 kVAC
90 %
Medical, Industrial
76.2 mm (3 in)
38.1 mm (1.5 in)
28 mm (1.102 in)
ECF40
Brand: XP Power
Compliance: CSA, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECF40 AC-DC Power Supplies

XP Power ECF40 AC-DC Power Supplies are ultra-compact, open-frame, convection-cooled units with a small footprint of 76.2mm x 38.1mm x 28mm. These power supplies provide up to 40W over a 90VAC to 264VAC input range and operate down to 80VAC with minimal de-rating. These units come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I or Class II installations. XP Power ECF40 power supplies are ideal for health care, technology, and industrial applications.